
RF/Microwave Termination, 50 Ohm impedance, operating from 0 to 18GHz. Features a straight, male SMA connector with gold-plated copper contacts and a stainless steel body with gold plating. Designed for free-hanging, cable mounting with screw termination. Dielectric material is PTFE, with an operating temperature range of -55°C to 125°C. RoHS compliant.
Amphenol 8018-6005 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 18GHz |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8018-6005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
