
SMA male coaxial termination plug, designed for 50 Ohm impedance. Features a stainless steel body, copper contacts with gold plating, and a PTFE dielectric. Operates up to 18GHz, suitable for free-hanging mounting with solder termination. RoHS compliant.
Sign in to ask questions about the Amphenol 8018-6061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 8018-6061 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8018-6061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
