
This male crimp termination features an impedance of 50 ohms and operates over a temperature range of -55°C to 85°C. It is designed for use in applications up to 2.5 GHz. The termination is mounted via crimping and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Operating Frequency | 0 to 2.5 GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |