
The MINI-UHF connector features a zinc die cast body with nickel plating and brass contacts with gold plating. It has a 50 ohm impedance and can withstand up to 500 mating cycles. The connector operates between -65°C and 165°C and has a maximum frequency of 2.2 GHz. It is designed for cable mounting with a straight orientation and can be solder terminated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 81-183-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 2.2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | MINI-UHF |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 81-183-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
