This Amphenol connector is a 46-contact circular connector with a maximum voltage rating of 700VDC or 500VAC. It features a straight body orientation and a crimp termination method. The connector is designed for wall mount applications and has a single port. It is suitable for use in a variety of electrical systems requiring high voltage connections.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 46 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |