Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol 81-194122-28J technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 81-194122-28J to view detailed technical specifications.
No datasheet is available for this part.