This circular connector features a 4-contact SKT configuration with a crimp termination method and a straight body orientation. It is designed for cable mount applications and has a maximum voltage rating of 1750VDC or 1250VAC. The connector is suitable for use in a variety of electrical systems.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS Version | 2002/95/EC |