This 19-contact circular connector features a crimp termination method and is designed for cable mount applications. It has a maximum voltage rating of 700VDC or 500VAC and is suitable for use in a variety of electrical systems. The connector's straight body orientation and pin contact gender make it a versatile option for connecting devices. It is manufactured by Amphenol and is part of their general circular connector product line.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |