This 4-pin circular connector features a crimp termination method and a straight body orientation. It is designed for cable mounting and has a maximum voltage rating of 700VDC or 500VAC. The connector has a pin contact gender and a plug gender, with four terminals and one port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |