This 6-contact circular connector features a crimp termination method and a straight body orientation. It is designed for cable mounting and has a maximum voltage rating of 1250VDC or 900VAC. The connector has a single port and a plug gender, with a total of six terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS Version | 2002/95/EC |