
This female RF connector features a brass body with nickel plating and gold contacts. It has an impedance of 50 ohms and operates over a frequency range of 0 to 11 GHz. The connector is designed for free-hanging mounting and has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C.
Amphenol 82-101-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 82-101-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.