This 60-contact SKT circular connector features a straight body orientation and crimp termination method. It is designed for cable mount applications and has a maximum voltage rating of 700VDC or 500VAC. The connector has a single port and a PL gender, making it suitable for various electrical connections.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 60 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 60 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |