Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port
Amphenol 82-194236-5I technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 82-194236-5I to view detailed technical specifications.
No datasheet is available for this part.