This 61-contact circular connector features a crimp termination method and a straight body orientation. It is designed for box mount applications and has a maximum voltage rating of 700VDC or 500VAC. The connector has a single port and is manufactured by Amphenol.
Amphenol 82-194240-70G technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 61 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 82-194240-70G to view detailed technical specifications.
No datasheet is available for this part.