This 8-contact circular cable mount connector features a crimp termination method and a straight body orientation. It has a maximum voltage rating of 1250VDC or 900VAC and supports 8 terminals. The connector is designed for cable mounting and has a plug gender of PL. It is suitable for applications requiring high voltage connections.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS Version | 2002/95/EC |