
RF N Type connector, male, cable mount plug with straight orientation. Features brass body with nickel plating and brass center contact with gold plating. Dielectric is PTFE (Tetrafluoroethylene) for 50 Ohm impedance. Rated for 1.5kV, operates from -65°C to 165°C, and supports up to 11GHz. Termination is solder with a 500 mating cycle lifespan.
Amphenol 82-202-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11Hz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 82-202-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
