Sign in to ask questions about the Amphenol 82-5375 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 82-5375 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Inside Diameter | 5.23mm |
| Insulation Material | TFE |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | N |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 82-5375 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.