Amphenol 82-5375-RFX technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | N |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 82-5375-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.