Amphenol 82-5380-RFX technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | TFE |
| Max Frequency | 11GHz |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 82-5380-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.