This female connector features a brass body with nickel plating and gold-plated contacts. It has a silver housing and is rated for 500V with an impedance of 95R. The connector operates over a temperature range of -65°C to 165°C and is suitable for use up to 500MHz. It is available in bulk packaging and can be mounted in various configurations, including free hanging, cable, and bulkhead.
Amphenol 82-5589-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 22.5mm |
| Dielectric Material | PBT |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 95R |
| Insulation Material | Polybutylene |
| Lead Free | Lead Free |
| Length | 47.29mm |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 200000000Hz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Brass |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 82-5589-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
