
The TWINAX Female Connector is a high-frequency connector with a maximum operating temperature range of -65°C to 165°C. It features a nickel-plated body and bronze contacts with silver plating. The connector is designed for bulkhead mounting and has a maximum frequency of 500MHz. It is not RoHS compliant and has a mating cycle rating of 500. The connector is part of the TWINAX series and is terminated with solder.
Amphenol 82-5590-2RFX technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Gender | Female |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | TWINAX |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.