This female RF termination features a brass body with nickel plating and a PTFE dielectric material. It has a single contact and is packaged in bulk. The termination is designed for free hanging applications and is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Dielectric Material | PTFE |
| Gender | Female |
| Impedance | 49.9R |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |