This Amphenol 82-6092-RFX connector features bronze contacts with gold plating, a maximum frequency of 11GHz, and an impedance of 50 ohms. The connector has a male gender and is made with Teflon insulation. It is not RoHS compliant, but the Reach SVHC compliance status is unknown. The connector's inside diameter is 3.91mm.
Amphenol 82-6092-RFX technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Inside Diameter | 3.91mm |
| Insulation Material | Teflon |
| Max Frequency | 11GHz |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 82-6092-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.