Sign in to ask questions about the Amphenol 82-6093-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 82-6093-RFX technical specifications.
| Package/Case | 316 |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Inside Diameter | 2.69mm |
| Insulation Material | Teflon |
| Max Frequency | 11GHz |
| Mount | Panel |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 82-6093-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.