
This N-Type RF connector features a bronze contact material with gold plating, 50R impedance, and operates over a frequency range of 0 to 11 GHz. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is mounted on a panel and features a straight orientation. It is terminated with solder and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
