N PANEL (F) DIRECT SOLDER.086 ;ROHS COMPLIANT: YES
Amphenol 82-6098-RFX technical specifications.
| Contact Material | Bronze |
| Gender | Male |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.