RF N Connector, Female, Panel Mount, Solder Terminal, Receptacle
Amphenol 82-6101-RFX technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 82-6101-RFX to view detailed technical specifications.
No datasheet is available for this part.