This female crimp termination features a 50R impedance and operates at frequencies up to 6GHz. It has a brass and copper contact material with a gold plating. The component is designed for cable mounting with a straight orientation. It is not compliant with RoHS regulations, but its SVHC compliance status is unknown.
Sign in to ask questions about the Amphenol 82-6517 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 82-6517 technical specifications.
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Mount | Cable |
| Operating Frequency | 0 ? 6GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | N |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 82-6517 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.