
Female N-type RF connector, straight orientation, 50 Ohm impedance, designed for solder termination. Features brass body with nickel plating, bronze center contact with gold plating, and PTFE dielectric. Operates from -65°C to 165°C, supports up to 11GHz maximum frequency, and offers 500 mating cycles. Rated for 1.5kV, with 0.15dB insertion loss. Mountable via panel or flanges.
Amphenol 82-97-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 82-97-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
