This 4-pin circular connector features a crimp termination method and a straight body orientation. It is designed for box mount applications and can operate within a temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 700VDC or 500VAC.
Amphenol 83-107236-5I technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 83-107236-5I to view detailed technical specifications.
No datasheet is available for this part.