
CONN REDUCNG ADAPTR FOR UHF PLUG
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 83-168-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 168 |
| Color | Silver |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 83-168-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
