This 17-contact circular connector features a wall mount design with a straight body orientation and crimp termination method. It has a maximum voltage rating of 700VDC or 500VAC and is designed for use with PIN contacts. The connector is suitable for general applications and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 17 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 17 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |