This Amphenol connector features a circular body with three terminals, a crimp termination method, and a straight body orientation. It is designed for wall mount applications and has a maximum voltage rating of 1250VDC or 900VAC. The connector has a single port and is a receptacle type connector with a pin gender. It is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2002/95/EC |