This circular connector features a 3-pin configuration with a maximum voltage rating of 1250VDC or 900VAC. It has a straight body orientation and is designed for wall mount applications. The connector is terminated through crimping and has a pin contact gender. It is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2002/95/EC |