This circular connector features 26 contacts, a maximum voltage rating of 700VDC, and a crimp termination method. It is designed for wall mount applications and has a straight body orientation. The connector is rated for use with DC voltages up to 700V and AC voltages up to 500V.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 26 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |