This 61-contact circular connector features a crimp termination method and a straight body orientation. It is rated for 700VDC and 500VAC and has a jam nut mounting style. The connector has a single port and a gender of RCP.
Amphenol 83-194340-70G technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 61 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 83-194340-70G to view detailed technical specifications.
No datasheet is available for this part.