Amphenol 83-194622-11L technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2450VDC|1750VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 83-194622-11L to view detailed technical specifications.
No datasheet is available for this part.