The 83-194622-23S connector is a circular connector with 8 SKT contacts, suitable for crimp termination. It has a straight body orientation and is designed for cable mounting. The connector is rated for a maximum voltage of 1250VDC or 900VAC, and 700VDC or 500VAC. It features 8 terminals and 1 port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS Version | 2002/95/EC |