This circular connector features a 4-pin design with a crimp termination method and straight body orientation. It is rated for a maximum voltage of 700VDC or 500VAC and is suitable for cable mount applications.
Amphenol 83-194636-5I technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 83-194636-5I to view detailed technical specifications.
No datasheet is available for this part.