This circular connector features 61 contacts with a maximum voltage rating of 700VDC or 500VAC. It has a straight body orientation and a crimp termination method. The connector is designed for use with a jam nut mounting style. It has a single port and is a receptacle contact type.
Amphenol 83-194940-70G technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 61 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 83-194940-70G to view detailed technical specifications.
No datasheet is available for this part.