Amphenol 83-1AP technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Nickel |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 300 Hz to MHz |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 83-1AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.