
This wire housing features a nickel-plated body with silver-plated contacts and a copper contact material. It is designed for panel mount applications and has a maximum frequency of 300MHz. The housing is available in bulk packaging and is not RoHS compliant. The operating frequency range is 0 to 300 Hz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 83-1R-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Mount | Panel, Flanges |
| Operating Frequency | 0 to 300 Hz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 83-1R-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.