This UHF connector features a brass body with nickel plating, a brass contact with silver plating, and a standard polarity. It is designed for use in high-frequency applications, with a maximum operating frequency of 300MHz. The connector is RoHS compliant and suitable for use in a wide temperature range of -65°C to 165°C. It can withstand 500 mating cycles and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | UHF |
| Termination | Solder |
| RoHS | Compliant |