
RF UHF connector, receptacle, female, panel mount with rear side nut. Features 50 Ohm impedance and a maximum frequency of 300MHz. Constructed with a brass body plated in nickel, a silver-plated brass center contact, and a PTFE dielectric. Designed for solder termination and offers 500 mating cycles with a 500V rating. RoHS compliant.
Amphenol 83-875-1002 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 83-875-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
