Sign in to ask questions about the Amphenol 83-877 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 83-877 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender Type A | Male |
| Gender Type B | Male |
| Max Frequency | 300MHz |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | UHF |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 83-877 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.