
This 500V female RF connector features a zinc die cast body with nickel plating and silver contact plating. It operates at frequencies up to 300 MHz and is suitable for use in environments with temperatures ranging from -65°C to 165°C. The connector is designed for panel, bulkhead, or front side nut mounting and is terminated with solder. It is not compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 83-878 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 83-878 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Dielectric Material | PBT |
| Gender | Female |
| Housing Color | Silver |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 300 Hz to MHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 83-878 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
