Connector Accessories Shield Closed End With Shield Insulator And Without Label Recess Stainless Steel Box
Amphenol 83808-20010S technical specifications.
| Contact Material | Stainless Steel |
| Depth | 54mm |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 84.5mm |
| Material | Stainless Steel |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Series | Rocard™ |
| Width | 54mm |
| RoHS | Compliant |
No datasheet is available for this part.