Connector Accessories Card Bus Shield Open Back End With Shield Insulator and Without Label Recess Polyester Tray
Amphenol 83818-20011 technical specifications.
| Contact Material | Stainless Steel |
| Depth | 54mm |
| Length | 82.2mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Tray |
| Series | Rocard™ |
| RoHS | Compliant |
No datasheet is available for this part.
