This Amphenol header features 26 female IDC contacts with a rated current of 1A and a dielectric withstanding voltage of 500VDC. It operates within a temperature range of -55°C to 105°C and meets ROHS compliance standards. The header is constructed with glass-filled polyester insulator material and has a termination type of IDC.
Amphenol 842-812-2622-118 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VDC |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Pure Tin (Sn) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.