Amphenol 842-816-5030-035 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 816 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 842-816-5030-035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.